Wurth Elektronik White Tactile Switch 12 V dc
- RS Stock No.:
- 485-848
- Mfr. Part No.:
- 436351045816
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 2 units)*
PHP531.33
(exc. VAT)
PHP595.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP531.33 | PHP265.665 |
*price indicative
- RS Stock No.:
- 485-848
- Mfr. Part No.:
- 436351045816
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Tactile Switch | |
| Actuator Colour | White | |
| Length | 4.7mm | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 12V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | WS-TASV | |
| Height | 1.65mm | |
| Operating Force | 160g | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Tactile Switch | ||
Actuator Colour White | ||
Length 4.7mm | ||
Width 4.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 12V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series WS-TASV | ||
Height 1.65mm | ||
Operating Force 160g | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik White Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Wurth Elektronik White Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Wurth Elektronik White Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Wurth Elektronik White Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
- Wurth Elektronik White Tactile Switch Tactile SPST 20mA 12 V dc, Surface
- Wurth Elektronik White Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
- Wurth Elektronik White Tactile Switch SPST, Surface Mount
- Wurth Elektronik White Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
