C & K IP40 Grey Tactile Switch Round Cap, SPST 50mA, 12 V 32 V, Surface Mount
- RS Stock No.:
- 838-273
- Mfr. Part No.:
- Y97HT23B5EAFP
- Manufacturer:
- C & K
N
Subtotal (1 pack of 20 units)*
PHP356.83
(exc. VAT)
PHP399.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 45 unit(s) shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP356.83 | PHP17.842 |
*price indicative
- RS Stock No.:
- 838-273
- Mfr. Part No.:
- Y97HT23B5EAFP
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | PC Pin | |
| Switch Operation | Momentary | |
| Actuator Colour | Grey | |
| Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Contact DC Voltage | 32V | |
| Contact AC Voltage | 12V | |
| Actuator Style | Round Cap | |
| Actuator Orientation | Top | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface Mount | |
| Switch Configuration | 4P | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP40 | |
| Series | Y97 | |
| Height | 5mm | |
| Operating Force | 160g | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type PC Pin | ||
Switch Operation Momentary | ||
Actuator Colour Grey | ||
Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Contact DC Voltage 32V | ||
Contact AC Voltage 12V | ||
Actuator Style Round Cap | ||
Actuator Orientation Top | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface Mount | ||
Switch Configuration 4P | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP40 | ||
Series Y97 | ||
Height 5mm | ||
Operating Force 160g | ||
Mechanical Life 100000Cycles | ||
Non Compliant
- COO (Country of Origin):
- CN
The C & K Switch is a Compact 6 mm tactile switch designed to deliver reliable operation in consumer products, instrumentation, and computing equipment applications.
Compact dimensions of 6 x 6 mm enhance design flexibility
Choice of actuation force for tailored user experience
Variety of actuator lengths for specific design needs
RoHS compliance ensures environmental compatibility
Related links
- C & K IP40 Grey Tactile Switch Round Cap Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap Surface Mount
- C & K IP67 Grey Tactile Switch Round Cap Surface Mount
- C & K IP40 Blue Tactile Switch Round Cap Surface Mount
- C & K IP50 Black Slide Switch Round Cap Surface Mount
- C & K IP50 Black Tactile Switch Round Cap Surface Mount
- C & K IP40 Grey Tactile Switch Button Through Hole
- C & K IP40 Grey Tactile Switch Button Surface
