C & K IP50 Black Tactile Switch Round Cap, SPST 10mA 32 V, Surface Mount
- RS Stock No.:
- 838-277
- Mfr. Part No.:
- Y31B41136FPLFS
- Manufacturer:
- C & K
This image is representative of the product range
Subtotal (1 bag of 20 units)*
PHP636.07
(exc. VAT)
PHP712.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 98 unit(s) ready to ship from another location
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP636.07 | PHP31.804 |
*price indicative
- RS Stock No.:
- 838-277
- Mfr. Part No.:
- Y31B41136FPLFS
- Manufacturer:
- C & K
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Gull Wing Terminal | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6.2mm | |
| Width | 3.8mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round Cap | |
| Contact DC Voltage | 32V | |
| Mount Type | Surface Mount | |
| Actuator Orientation | Top | |
| Switch Contact Current | 10mA | |
| Switch Configuration | 2P | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP50 | |
| Series | KSC2 | |
| Standards/Approvals | RoHS Compliant | |
| Operating Force | 3.5N | |
| Height | 3.5mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing Terminal | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6.2mm | ||
Width 3.8mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round Cap | ||
Contact DC Voltage 32V | ||
Mount Type Surface Mount | ||
Actuator Orientation Top | ||
Switch Contact Current 10mA | ||
Switch Configuration 2P | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP50 | ||
Series KSC2 | ||
Standards/Approvals RoHS Compliant | ||
Operating Force 3.5N | ||
Height 3.5mm | ||
Mechanical Life 100000Cycles | ||
Non Compliant
- COO (Country of Origin):
- FR
Related links
- C & K IP50 Black Slide Switch Round Cap Surface Mount
- C & K IP50 Black Tactile Switch Button SPST 10mA 32 V dc, Surface
- C & K IP50 Black Slide Switch Round Cap Surface Mount
- C & K IP67 Black Tactile Switch Button Surface
- C & K IP50 Black Tactile Switch Button SPST 50mA 32 V dc, Surface
- C & K IP50 Black Tactile Switch Tactile SPST 50mA 32 V dc, Surface
- C & K IP40 Grey Tactile Switch Round Cap Surface Mount
- C & K IP67 Grey Tactile Switch Round Cap Surface Mount
