C & K IP50 Black Slide Switch Round Cap, SPST 50mA 32 V, Surface Mount
- RS Stock No.:
- 838-288
- Mfr. Part No.:
- Y35A22110FPLFS
- Manufacturer:
- C & K
N
Subtotal (1 unit)*
PHP65.44
(exc. VAT)
PHP73.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65.44 |
*price indicative
- RS Stock No.:
- 838-288
- Mfr. Part No.:
- Y35A22110FPLFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole / SMT | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6mm | |
| Width | 3.8mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface Mount | |
| Actuator Orientation | Top | |
| Actuator Style | Round Cap | |
| Contact DC Voltage | 32V | |
| Switch Configuration | 2P | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP50 | |
| Standards/Approvals | RoHS Compliant | |
| Height | 2.5mm | |
| Operating Force | 1.9N | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Terminal Type Through Hole / SMT | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6mm | ||
Width 3.8mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface Mount | ||
Actuator Orientation Top | ||
Actuator Style Round Cap | ||
Contact DC Voltage 32V | ||
Switch Configuration 2P | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP50 | ||
Standards/Approvals RoHS Compliant | ||
Height 2.5mm | ||
Operating Force 1.9N | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- FR
The C & K Sub miniature tactile switch is designed for surface mount technology and features a soft actuator, accommodating various actuation forces to suit multiple applications.
Four different actuation forces available
Compliant with RoHS directives for environmental safety
Gullwing terminals designed specifically for surface mount technology
Momentary action switch with both Normally Open and Normally Closed options
Related links
- C & K IP50 Black Slide Switch Round Cap Surface Mount
- C & K IP50 Black Tactile Switch Round Cap Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap Surface Mount
- C & K IP67 Grey Tactile Switch Round Cap Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap 12 V 32 V, Surface Mount
- C & K IP50 Black Tactile Switch Button SPST 50mA 32 V dc, Surface
- C & K IP50 Black Tactile Switch Tactile SPST 50mA 32 V dc, Surface
- C & K IP60 Blue Switch Round Surface Mount
