C & K IP40 Blue Tactile Switch Round Cap, SPST-NO 50mA 12 V, Surface Mount
- RS Stock No.:
- 838-283
- Mfr. Part No.:
- Y97HT23B2EAFP
- Manufacturer:
- C & K
N
Subtotal (1 pack of 25 units)*
PHP553.67
(exc. VAT)
PHP620.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP553.67 | PHP22.147 |
*price indicative
- RS Stock No.:
- 838-283
- Mfr. Part No.:
- Y97HT23B2EAFP
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Gull Wing Terminal | |
| Switch Operation | Momentary | |
| Actuator Colour | Blue | |
| Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 12V | |
| Actuator Style | Round Cap | |
| Actuator Orientation | Top | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP40 | |
| Height | 4.3mm | |
| Operating Force | 160g | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST-NO | ||
Terminal Type Gull Wing Terminal | ||
Switch Operation Momentary | ||
Actuator Colour Blue | ||
Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 12V | ||
Actuator Style Round Cap | ||
Actuator Orientation Top | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP40 | ||
Height 4.3mm | ||
Operating Force 160g | ||
Mechanical Life 100000Cycles | ||
Non Compliant
- COO (Country of Origin):
- CN
The C & K Tactile switch offers a Compact solution for user interfaces in consumer products. Its responsive design ensures reliable performance while catering to specific actuation needs across various applications.
Compact size of 6 x 6 mm for versatile integration
Choice of actuation force for tailored responsiveness
Available in multiple actuator lengths for design flexibility
RoHS compliant to meet environmental regulations
Related links
- C & K IP40 Blue Tactile Switch Round Cap Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap 12 V 32 V, Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap Surface Mount
- C & K IP40 Black Tactile Switch Round Surface Mount
- C & K IP67 Grey Tactile Switch Round Cap Surface Mount
- C & K IP40 Blue Tactile Switch Button Through Hole
- C & K IP40 Blue Tactile Switch Button Surface
