C & K IP40 Black Tactile Switch Round, SPST-NO 50mA 12 V, Surface Mount

N

Subtotal (1 pack of 600 units)*

PHP17,908.43

(exc. VAT)

PHP20,057.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP17,908.43PHP29.847

*price indicative

RS Stock No.:
686-432
Mfr. Part No.:
RS032G05B3SMRT
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST-NO

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

Push-Push

Actuator Colour

Black

Illuminated

No

Actuator Orientation

Top

Actuator Style

Round

Contact DC Voltage

12V

Minimum Operating Temperature

-20°C

Mount Type

Surface Mount

Switch Configuration

Momentary

Maximum Operating Temperature

70°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

IP Rating

IP40

Series

RS

Operating Force

2.5N

Mechanical Life

30000Cycles

COO (Country of Origin):
CN
The C & K Tactile switch is expertly designed for high-performance applications, ensuring reliable and responsive operation for user interfaces in a variety of devices. Engineered for durability, this tactile switch features a contact rating of 50mA at 12 VDC, making it suitable for use within consumer electronics, automotive applications, and more. The switch delivers exceptional tactile feedback with a travel distance of just 0.25 ± 0.10 mm, Ideal for projects that require precise control and a consistent user experience. It is engineered to withstand varying temperatures from -20˚C to 70˚C, ensuring dependable performance in diverse environments.

Exceptional durability with an operating life of up to 100000 cycles

Outstanding insulation resistance of 100 M ohms minimum

Low initial contact resistance ensuring optimal performance with a maximum of 100 m ohms

Space efficient design accommodates various device layouts without compromising functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy