Wurth Elektronik White Tactile Switch Round, 1.9 mm, NO 50mA, 250 V 32 V, Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP1,295.46

(exc. VAT)

PHP1,450.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 349 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per Unit*
1 - 4PHP1,295.46PHP64.773
5 +PHP1,191.45PHP59.573

*price indicative

Packaging Options:
RS Stock No.:
736-106
Mfr. Part No.:
435441019830
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Tactile Switch

Contact Configuration

NO

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

White

Length

4.1mm

Actuator Length

1.9mm

Width

2.8mm

Illuminated

No

Minimum Operating Temperature

-55°C

Contact DC Voltage

32V

Contact AC Voltage

250V

Actuator Style

Round

Mount Type

Surface Mount

Actuator Orientation

Vertical

Switch Configuration

SPST

Switch Contact Current

50mA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

WS-TASV

Operating Force

300g

Height

1.9mm

Mechanical Life

150000Cycles

COO (Country of Origin):
CN
The Wurth Elektronik Tactile switch is a Compact component designed for reliable electrical interaction in various electronic devices, featuring a ground Terminal to enhance performance.

Rated for 50 mA current and 32 V DC voltage

Features a low contact resistance of 100 mΩ maximum

Insulation resistance of 1000 MΩ minimum at 500 V DC

Mechanical actuation force of 300 g with a stroke of 0.25 mm

Operating temperature range from -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy