C & K IP67 Orange Switch Round, SPST 50mA 32 V, Surface Mount
- RS Stock No.:
- 680-294
- Mfr. Part No.:
- KSC422J70SHLFSPF
- Manufacturer:
- C & K
N
Subtotal (1 reel of 1000 units)*
PHP36,685.87
(exc. VAT)
PHP41,088.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP36,685.87 | PHP36.686 |
*price indicative
- RS Stock No.:
- 680-294
- Mfr. Part No.:
- KSC422J70SHLFSPF
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Orange | |
| Length | 10mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 32V | |
| Actuator Style | Round | |
| Actuator Orientation | Vertical | |
| Mount Type | Surface Mount | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Series | KSC | |
| Operating Force | 1.8N | |
| Height | 5.2mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Orange | ||
Length 10mm | ||
Width 6.2mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 32V | ||
Actuator Style Round | ||
Actuator Orientation Vertical | ||
Mount Type Surface Mount | ||
Switch Configuration Momentary | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Series KSC | ||
Operating Force 1.8N | ||
Height 5.2mm | ||
- COO (Country of Origin):
- FR
The C & K Tactile switch is designed for surface mount technology (SMT) applications, providing a robust solution for environments that may be exposed to moisture and dust. This sealed switch offers reliable operation in rugged conditions, allowing for encapsulation in potting material that protects its internal components. Its 6.2 x 6.2mm Compact footprint ensures compatibility with space-constrained designs while delivering a tactile feedback that enhances user experience. Ideal for diverse applications from industrial electronics to high-end consumer devices, this switch combines durability with versatility, meeting varying electrical lifespan requirements across different models.
Extended cage design accommodates potting material for added protection
IP67 sealing ensures reliable operation in harsh environments
Momentary action facilitates quick and responsive user interaction
Gullwing and J bend terminations ensure seamless SMT assembly
Operating life of up to 1 million cycles for longevity
Related links
- C & K IP67 Orange Switch Round Surface Mount
- C & K Orange Switch Round Surface Mount
- C & K IP67 Grey Tactile Switch Round Cap Surface Mount
- C & K IP60 Blue Switch Round Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap Surface Mount
- C & K IP50 Black Slide Switch Round Cap Surface Mount
- C & K IP67 2.11 mm Surface, Surface Mount
- C & K IP67 Orange Switch Surface
