C & K IP67 Orange Switch, SPST, Surface
- RS Stock No.:
- 838-279
- Mfr. Part No.:
- Y31C21441FPLFS
- Manufacturer:
- C & K
N
Subtotal (1 pack of 20 units)*
PHP735.56
(exc. VAT)
PHP823.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP735.56 | PHP36.778 |
*price indicative
- RS Stock No.:
- 838-279
- Mfr. Part No.:
- Y31C21441FPLFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Switch | |
| Terminal Type | J | |
| Switch Operation | Momentary | |
| Actuator Colour | Orange | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Mount Type | Surface | |
| Actuator Orientation | Top | |
| Series | KSC4 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Operating Force | 160g | |
| Height | 5.2mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Switch | ||
Terminal Type J | ||
Switch Operation Momentary | ||
Actuator Colour Orange | ||
Length 6.2mm | ||
Width 6.2mm | ||
Mount Type Surface | ||
Actuator Orientation Top | ||
Series KSC4 | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Operating Force 160g | ||
Height 5.2mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The C & K Sealed tactile switch designed for surface mount technology, offering a Compact size of 6.2 x 6.2 mm and a height of 5.2 mm, ensuring durability in demanding environments.
IP67 rated, ensuring protection against dust and water ingress
5.2 mm height soft actuator provides a positive and tactile feedback
Suitable for high-performance applications with robust build quality
Available in lead-free compatible configurations for better sustainability
Related links
- C & K IP67 Orange Switch Surface
- C & K IP67 Orange Switch Round Surface Mount
- C & K IP67 Clear Tactile Switch Flush Surface
- C & K IP67 Black Switch Hard Actuator Surface
- C & K IP67 Tactile Switch SPST, Surface Mount
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP60 Silver Tactile Switch Surface Mount
