C & K IP67 Black Switch Hard Actuator, SPST, Surface
- RS Stock No.:
- 838-289
- Mfr. Part No.:
- Y31B41113FPLFS
- Manufacturer:
- C & K
N
Subtotal (1 bag of 20 units)*
PHP696.19
(exc. VAT)
PHP779.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP696.19 | PHP34.81 |
*price indicative
- RS Stock No.:
- 838-289
- Mfr. Part No.:
- Y31B41113FPLFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Actuator Orientation | Top | |
| Mount Type | Surface | |
| Actuator Style | Hard Actuator | |
| Series | KSC3 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Operating Force | 2N | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Switch | ||
Contact Configuration SPST | ||
Terminal Type J | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6.2mm | ||
Width 6.2mm | ||
Actuator Orientation Top | ||
Mount Type Surface | ||
Actuator Style Hard Actuator | ||
Series KSC3 | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Operating Force 2N | ||
Height 3.5mm | ||
- COO (Country of Origin):
- FR
The C & K Tactile switch is designed for surface mount technology with a Compact size of 6.2 x 6.2 mm, featuring a hard actuator that stands 3.5 mm tall, Ideal for precise activation in various devices.
Hard actuator design ensures reliable tactile feedback
IP67 rated for excellent sealing and durability
Compact dimensions allow for space-efficient applications
Momentary action enhances user Interface responsiveness
Related links
- C & K IP40 Silver Tactile Switch Hard Actuator Surface
- C & K IP67 Silver Tactile Switch Hard Actuator SPST 50mA 32 V dc, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator SPST 12 V dc, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator SPST, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K Black Tactile Switch Hard Actuator SPST 20mA 15 V dc, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator SPST 50mA 12 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
