Wurth Elektronik Black Tactile Switch Round, 13 mm, NO 50mA, 250 V 12 V, Surface Mount
- RS Stock No.:
- 736-104
- Mfr. Part No.:
- 430182130816
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP605.78
(exc. VAT)
PHP678.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 - 4 | PHP605.78 | PHP60.578 |
| 5 - 9 | PHP556.91 | PHP55.691 |
| 10 + | PHP502.51 | PHP50.251 |
*price indicative
- RS Stock No.:
- 736-104
- Mfr. Part No.:
- 430182130816
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6mm | |
| Actuator Length | 13mm | |
| Width | 6mm | |
| Illuminated | No | |
| Actuator Style | Round | |
| Mount Type | Surface Mount | |
| Contact DC Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V | |
| Actuator Orientation | Vertical | |
| Switch Contact Current | 50mA | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Series | WS-TASV | |
| Standards/Approvals | RoHS | |
| Operating Force | 160g | |
| Height | 13mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration NO | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6mm | ||
Actuator Length 13mm | ||
Width 6mm | ||
Illuminated No | ||
Actuator Style Round | ||
Mount Type Surface Mount | ||
Contact DC Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V | ||
Actuator Orientation Vertical | ||
Switch Contact Current 50mA | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Series WS-TASV | ||
Standards/Approvals RoHS | ||
Operating Force 160g | ||
Height 13mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT tact switch designed for general electronic applications, featuring a robust actuator mechanism. It delivers reliable performance across varied operating conditions, making it suitable for diverse devices.
Operating temperature range of -40 up to +85 °C
Rated for a current of 50 mA and voltage of 12 V (DC)
Contact resistance initially at a maximum of 100 mΩ
Mechanical operation force of 160 g with a tolerance of ±50 g
Related links
- Wurth Elektronik Black Tactile Switch Round NO 50mA Surface Mount
- Wurth Elektronik Black Tactile Switch Round NO 50mA Surface Mount
- Wurth Elektronik IP67 Black Tactile Switch Round SPST 50mA PCB
- Wurth Elektronik White Tactile Switch Round NO 50mA Surface Mount
- Wurth Elektronik Salmon Tactile Switch Round NO 50mA Surface Mount
- Wurth Elektronik IP67 Black Tactile Switch Round SPST 50mA PCB
- Wurth Elektronik IP67 Black Tactile Switch Round DPST 50mA Surface
- Wurth Elektronik IP67 Black Tactile Switch Round SPST 50mA Through Hole
