MEAN WELL, LPS-50-15 Power Supply 16.5V, 51 W 264V ac
- RS Stock No.:
- 938-816
- Mfr. Part No.:
- LPS-50-15
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-816
- Mfr. Part No.:
- LPS-50-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 16.5V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 51W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 3.4A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC TP TC 004 | |
| Length | 195mm | |
| Width | 55mm | |
| Weight | 240g | |
| Depth | 23mm | |
| Efficiency | 84% | |
| Maximum Input Voltage | 264V ac | |
| Series | LPS-50 | |
| Hazardous Area Certification | No | |
| Output Current | 3.4A | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 16.5V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 51W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 3.4A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC TP TC 004 | ||
Length 195mm | ||
Width 55mm | ||
Weight 240g | ||
Depth 23mm | ||
Efficiency 84% | ||
Maximum Input Voltage 264V ac | ||
Series LPS-50 | ||
Hazardous Area Certification No | ||
Output Current 3.4A | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL single output power supply offers reliable performance for various electronics, delivering consistent 15V output to ensure efficient operation across multiple applications.
RATED POWER of 51W supports a range of devices effectively
Input voltage range of 90 to 264VAC ensures versatility in power supply options
Peak load capacity of 61.5W provides additional power when needed
High efficiency of 84% minimises energy consumption
