XP Power, LBA50US15 AC/DC Power Supply 16.5V, 50 W 264V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,086.25

(exc. VAT)

PHP1,216.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,086.25

*price indicative

RS Stock No.:
828-323
Mfr. Part No.:
LBA50US15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Power Supply

Maximum Output Voltage

16.5V

Number of Outputs

1

Mount Type

Chassis Mount

Power

50W

SMPS Output Current

3.4A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Length

99mm

Depth

30mm

Standards/Approvals

UL62368-1

Weight

200g-lb

Width

82mm

Series

LBA50

Maximum Input Voltage

264V ac

Efficiency

85%

Minimum Input Voltage

90V ac

Hazardous Area Certification

No

Output Current

3.4A

The XP Power convection-cooled power supply is designed to deliver stable performance across various industrial applications, ensuring versatile functionality in demanding environments.

Compact design facilitates easy integration into diverse applications

Delivers regulated output voltage from 13.5V to 16.5V with adjustable settings

Features short circuit, overvoltage, and overload protection for enhanced safety

Efficient operation with up to 85% efficiency at full load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy