XP Power, LBA50US12 AC/DC Power Supply 13.2V, 50 W 264V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,086.25

(exc. VAT)

PHP1,216.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,086.25

*price indicative

RS Stock No.:
828-322
Mfr. Part No.:
LBA50US12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Power Supply

Maximum Output Voltage

13.2V

Number of Outputs

1

Mount Type

Chassis Mount

Power

50W

Minimum Operating Temperature

-30°C

SMPS Output Current

4.2A

Maximum Operating Temperature

70°C

Weight

200g-lb

Depth

30mm

Width

82mm

Standards/Approvals

UL62368-1

Length

99mm

Efficiency

85%

Series

LBA50

Maximum Input Voltage

264V ac

Hazardous Area Certification

No

Minimum Input Voltage

90V ac

Output Current

4.2A

The XP Power power supply delivers 12V regulated output with a robust design, Ideal for a variety of industrial applications where efficiency and reliability are crucial.

Compact and convection-cooled for silent operation

Regulated output voltage range of 10.8 to 13.2VDC

Efficiency rating of 85% for energy savings

Integrated connector cover for streamlined installation

Protection features include short circuit, overvoltage, and overload safeguards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy