XP Power, LBA200PS12 AC/DC Power Supply 13.2V, 200 W 264V ac
- RS Stock No.:
- 828-343
- Mfr. Part No.:
- LBA200PS12
- Manufacturer:
- XP Power
N
Subtotal (1 unit)*
PHP3,401.77
(exc. VAT)
PHP3,809.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,401.77 |
*price indicative
- RS Stock No.:
- 828-343
- Mfr. Part No.:
- LBA200PS12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 13.2V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 200W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 16.6A | |
| Maximum Operating Temperature | 70°C | |
| Length | 215mm | |
| Depth | 30mm | |
| Width | 115mm | |
| Weight | 800g-lb | |
| Standards/Approvals | UL62368-1 | |
| Series | LBA200 | |
| Efficiency | 87% | |
| Maximum Input Voltage | 264V ac | |
| Output Current | 16.6A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 13.2V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 200W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 16.6A | ||
Maximum Operating Temperature 70°C | ||
Length 215mm | ||
Depth 30mm | ||
Width 115mm | ||
Weight 800g-lb | ||
Standards/Approvals UL62368-1 | ||
Series LBA200 | ||
Efficiency 87% | ||
Maximum Input Voltage 264V ac | ||
Output Current 16.6A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
The XP Power power supply offers compact, convection-cooled performance is designed to cater to a variety of industrial technology needs. Built for durability, it ensures reliable output across diverse applications while maintaining quiet operation.
Delivers regulated single outputs from 12V to 48VDC
Features Active power factor correction for enhanced efficiency
Capable of supporting a maximum output power of 200W
Includes integrated connector cover for easy integration
