XP Power, LBA75US12 AC/DC Power Supply 13.2V, 72 W 264V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,278.96

(exc. VAT)

PHP1,432.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,278.96

*price indicative

RS Stock No.:
828-328
Mfr. Part No.:
LBA75US12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Power Supply

Maximum Output Voltage

13.2V

Number of Outputs

1

Mount Type

Chassis Mount

Power

72W

Minimum Operating Temperature

-30°C

SMPS Output Current

6A

Maximum Operating Temperature

70°C

Standards/Approvals

UL62368-1

Width

97mm

Depth

30mm

Weight

250g-lb

Length

99mm

Efficiency

85%

Maximum Input Voltage

264V ac

Series

LBA75

Hazardous Area Certification

No

Minimum Input Voltage

90V ac

Output Current

6A

The XP Power Compact power supply offers reliable AC-DC conversion, providing a power output of 12V and 6A for various industrial applications. It's specifically is designed for efficient operation in demanding environments.

75W convection cooled for optimal temperature management

Universal input range from 90 to 264VAC for diverse applications

Regulated output voltage from 10.8V to 13.2V ensuring consistent performance

Class B conducted and radiated emissions for compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy