MEAN WELL, RSP-2400-12 Power Supply 13.2V, 2000.4 W 264V ac
- RS Stock No.:
- 938-649
- Mfr. Part No.:
- RSP-2400-12
- Manufacturer:
- MEAN WELL
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-649
- Mfr. Part No.:
- RSP-2400-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 13.2V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 2000.4W | |
| SMPS Output Current | 166.7A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 3.3kg | |
| Standards/Approvals | AS/NZS 60950.1 | |
| Depth | 63.5mm | |
| Width | 177.8mm | |
| Length | 278mm | |
| Series | RSP-2400 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88% | |
| Minimum Input Voltage | 180V ac | |
| Output Current | 166.7A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 13.2V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 2000.4W | ||
SMPS Output Current 166.7A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Weight 3.3kg | ||
Standards/Approvals AS/NZS 60950.1 | ||
Depth 63.5mm | ||
Width 177.8mm | ||
Length 278mm | ||
Series RSP-2400 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88% | ||
Minimum Input Voltage 180V ac | ||
Output Current 166.7A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The MEAN WELL power supply designed for demanding applications, providing a single-output solution that delivers reliable performance in various operating conditions.
Operating input voltage range from 180 to 264VAC for versatile use
High efficiency of up to 88% for reduced energy costs
Built-in Active PFC function for improved power quality
Overload protection with user adjustable limits for safety
Remote control capabilities, enhancing operational flexibility
Compact size with dimensions of 278mm x 177.8mm x 63.5mm, saving space
