MEAN WELL, LPP-100-12 Power Supply 13.2V, 102 W 264V ac

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-812
Mfr. Part No.:
LPP-100-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

Maximum Output Voltage

13.2V

Number of Outputs

1

Mount Type

Chassis Mount

Power

102W

Minimum Operating Temperature

-10°C

SMPS Output Current

8.5A

Maximum Operating Temperature

60°C

Width

62mm

Standards/Approvals

EAC TP TC 004

Weight

510g

Depth

33.6mm

Length

222mm

Efficiency

79%

Series

LPP-100

Maximum Input Voltage

264V ac

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

Output Current

8.5A

COO (Country of Origin):
CN
The MEAN WELL power supply delivers reliable 12V output with a maximum power of 100W, incorporating PFC functionality to ensure efficiency and stability.

Rated power output of 100W ensures consistent performance

12V output voltage is adjustable within a specified range

Operating temperature range of -10 to +60℃ supports diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy