MEAN WELL, LRS-100N2-12 Power Supply 13.8V, 102 W 264V ac
- RS Stock No.:
- 938-824
- Mfr. Part No.:
- LRS-100N2-12
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-824
- Mfr. Part No.:
- LRS-100N2-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 13.8V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 102W | |
| SMPS Output Current | 8.5A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 350g | |
| Depth | 30mm | |
| Width | 97mm | |
| Standards/Approvals | BIS IS 13252 | |
| Length | 129mm | |
| Series | LRS-100N2 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88% | |
| Hazardous Area Certification | No | |
| Output Current | 8.5A | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 13.8V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 102W | ||
SMPS Output Current 8.5A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Weight 350g | ||
Depth 30mm | ||
Width 97mm | ||
Standards/Approvals BIS IS 13252 | ||
Length 129mm | ||
Series LRS-100N2 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88% | ||
Hazardous Area Certification No | ||
Output Current 8.5A | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL high Peak power supply designed for demanding applications, providing efficient power conversion with a robust output. Its Compact design ensures versatility across various installation scenarios.
Offers a universal AC input range of 85 to 264VAC
Achieves efficiency levels of up to 90% to reduce energy losses
Provides a rated output power of 100.8W, ensuring reliable performance
Features a built-in over voltage protection mechanism for enhanced safety
Operates effectively within a wide temperature range of -30 to +70°C
