MEAN WELL, LRS-100N2-48 Power Supply 52.8V, 100.8 W 264V ac

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-827
Mfr. Part No.:
LRS-100N2-48
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

Maximum Output Voltage

52.8V

Number of Outputs

1

Mount Type

Chassis Mount

Power

100.8W

SMPS Output Current

2.1A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Weight

350g

Standards/Approvals

BIS IS 13252

Length

129mm

Depth

30mm

Width

97mm

Maximum Input Voltage

264V ac

Efficiency

90.5%

Series

LRS-100N2

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

Output Current

2.1A

COO (Country of Origin):
CN
The MEAN WELL power supply delivers 100W of reliable electrical output, designed primarily for industrial automation machinery applications with a rugged construction for demanding environments.

Universal AC input with full range functionality enhances versatility

Provides up to 200% Peak power capability for transient loads

Protection against short circuit, overload, and overvoltage ensures safe operation

High efficiency rating of up to 90.5% reduces energy costs

Compact size and low-profile design facilitate space-efficient installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy