MEAN WELL, ELP-75-48 Power Supply 52.8V, 76.8 W 264V ac

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-757
Mfr. Part No.:
ELP-75-48
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

Maximum Output Voltage

52.8V

Number of Outputs

1

Mount Type

Chassis Mount

Power

76.8W

SMPS Output Current

1.6A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Weight

250g

Depth

27mm

Standards/Approvals

-3

Width

60mm

Length

175mm

Efficiency

90%

Series

ELP-75

Maximum Input Voltage

264V ac

Hazardous Area Certification

No

Minimum Input Voltage

90V ac

Output Current

1.6A

COO (Country of Origin):
CN
The MEAN WELL power supply module delivers reliable performance with a single output, optimised for efficiency in various demanding environments. designed for universal AC input, it ensures robust power management tailored to your specific needs.

High efficiency up to 90%, maximising output performance

Built-in Active PFC function for improved power factor greater than 0.95

Protection features include short circuit, overload, and over voltage safeguards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy