Cosel, PDA100F-12-N AC/DC Power Supply 12V, 102 W 264V ac

Subtotal (1 unit)*

PHP6,246.48

(exc. VAT)

PHP6,996.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,246.48

*price indicative

RS Stock No.:
594-095
Mfr. Part No.:
PDA100F-12-N
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

AC/DC Power Supply

Maximum Output Voltage

12V

Number of Outputs

1

Power

102W

Minimum Operating Temperature

-20°C

SMPS Output Current

8.5A

Maximum Operating Temperature

70°C

Weight

440g

Width

110mm

Standards/Approvals

SEMI F47, EN61000-6-2, CAN/CSA-C22.2 No.62368-1, FCC Part 15-B/18-B, RoHS, EN62368-1, EN61204-3, VCCI-B, UKCA, CE, IEC61000-3-2, CISPR11-B, UL62368-1, CISPR32-B

Depth

147mm

Series

PDA

Efficiency

91%

Maximum Input Voltage

264V ac

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

Output Current

8.5A

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy