MEAN WELL, LPP-100-27 Power Supply 29.7V, 102.6 W 264V ac

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-813
Mfr. Part No.:
LPP-100-27
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

Maximum Output Voltage

29.7V

Number of Outputs

1

Mount Type

Chassis Mount

Power

102.6W

Minimum Operating Temperature

-10°C

SMPS Output Current

3.8A

Maximum Operating Temperature

60°C

Standards/Approvals

EAC TP TC 004

Width

62mm

Length

222mm

Depth

33.6mm

Weight

510g

Maximum Input Voltage

264V ac

Efficiency

83%

Series

LPP-100

Hazardous Area Certification

No

Output Current

3.8A

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL power supply designed for reliable operation in diverse settings, ensuring efficient power conversion for various applications while maintaining safety and compliance standards.

Rated power output of 100W with a 27V DC voltage to meet specific application needs

High efficiency of 83% at Peak performance for effective energy use

Comprehensive protection against overload and overvoltage conditions to enhance reliability

Wide operating temperature range from -10 to +60°C, ensuring performance in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy