MEAN WELL Switching Power Supply, LPP-100-24, 24V dc, 4.2A, 100W, 1 Output, 110/230V Input Voltage

Subtotal (1 box of 24 units)*

PHP50,435.20

(exc. VAT)

PHP56,487.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP50,435.20PHP2,101.467

*price indicative

RS Stock No.:
149-501
Mfr. Part No.:
LPP-100-24
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24V dc

Output Current

4.2A

Power Rating

100W

Number of Outputs

1

Input Voltage

110/230V

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL 100W single output open frame power supply with PFC. It is designed to provide a reliable and efficient power solution for various applications. With its output of 24Vdc at 4.2A and free air convection, it offers stable and continuous power delivery. It is compliant with safety standards and has a wide input voltage range of 85-264VAC. It is compact in size and has a lightweight design, making it easy to install and integrate into different setups. Whether it's for LED lighting, medical power supplies, or building automation, It is a versatile power supply that ensures high performance and longevity.

100W single output open frame power supply
Power Factor Correction (PFC) function for improved efficiency
Output of 24Vdc at 4.2A for stable power delivery
Free air convection for efficient cooling
Wide input voltage range for flexibility (85-264VAC)
Compact and lightweight design for easy installation
Compliant with safety standards
Suitable for various applications including LED lighting, medical power supplies, and building automation

Related links