MEAN WELL Switching Power Supply 24V dc, 100 W 230V
- RS Stock No.:
- 149-503
- Distrelec Article No.:
- 169-97-664
- Mfr. Part No.:
- LPP-100-24
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP3,165.89
(exc. VAT)
PHP3,545.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,165.89 |
*price indicative
- RS Stock No.:
- 149-503
- Distrelec Article No.:
- 169-97-664
- Mfr. Part No.:
- LPP-100-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Power | 100W | |
| Minimum Operating Temperature | -10°C | |
| SMPS Output Current | 4.2A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | BS EN/EN 62368-1, IEC 62368-1, TPTC004, UL62368-1 | |
| Series | LPP-100 | |
| Efficiency | 0.83% | |
| Maximum Input Voltage | 230V | |
| Minimum Input Voltage | 110V | |
| Output Current | 4.2A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Power 100W | ||
Minimum Operating Temperature -10°C | ||
SMPS Output Current 4.2A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals BS EN/EN 62368-1, IEC 62368-1, TPTC004, UL62368-1 | ||
Series LPP-100 | ||
Efficiency 0.83% | ||
Maximum Input Voltage 230V | ||
Minimum Input Voltage 110V | ||
Output Current 4.2A | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 100W single output open frame power supply with PFC. It is designed to provide a reliable and efficient power solution for various applications. With its output of 24Vdc at 4.2A and free Air convection, it offers stable and continuous power delivery. It is compliant with safety standards and has a wide input voltage range of 85-264VAC. It is Compact in size and has a lightweight design, making it easy to install and integrate into different setups. Whether it's for LED lighting, medical power supplies, or building automation, It is a versatile power supply that ensures high performance and longevity.
100W single output open frame power supply
Power Factor Correction (PFC) function for improved efficiency
Output of 24Vdc at 4.2A for stable power delivery
Free Air convection for efficient cooling
Wide input voltage range for flexibility (85-264VAC)
Compact and lightweight design for easy installation
Compliant with safety standards
Suitable for various applications including LED lighting, medical power supplies, and building automation
