MEAN WELL Switching Power Supply, PSP-600-15, 15V dc, 40A, 600W, 1 Output, 110/230V Input Voltage
- RS Stock No.:
- 149-468
- Mfr. Part No.:
- PSP-600-15
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP13,740.90
(exc. VAT)
PHP15,389.81
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,740.90 |
*price indicative
- RS Stock No.:
- 149-468
- Mfr. Part No.:
- PSP-600-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 15V dc | |
| Output Current | 40A | |
| Power Rating | 600W | |
| Number of Outputs | 1 | |
| Input Voltage | 110/230V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V dc | ||
Output Current 40A | ||
Power Rating 600W | ||
Number of Outputs 1 | ||
Input Voltage 110/230V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL single output enclosed power supply with an output of 15Vdc at 40A. It is a highly reliable and efficient power supply that is suitable for a wide range of applications. With a power rating of 600W and a compact design, It delivers stable and clean power with minimal ripple and noise. It also features a PFC (Power Factor Correction) function, ensuring efficient power usage. This is designed to comply with safety standards and has protection features such as overvoltage and over temperature protection. With its robust construction and excellent performance, It is the perfect power supply for industrial and commercial applications.
Single output enclosed power supply
Output of 15Vdc at 40A
Power rating of 600W
Compact design with high efficiency
Minimal ripple and noise
PFC (Power Factor Correction) function for efficient power usage
Complies with safety standards
Overvoltage and over temperature protection for enhanced safety
Suitable for a wide range of applications
Output of 15Vdc at 40A
Power rating of 600W
Compact design with high efficiency
Minimal ripple and noise
PFC (Power Factor Correction) function for efficient power usage
Complies with safety standards
Overvoltage and over temperature protection for enhanced safety
Suitable for a wide range of applications
Related links
- MEAN WELL Switching Power Supply 15V dc 600W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 27V dc 600W 110/230V Input Voltage
- Cosel Switching Power Supply 15V dc 600W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 200W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 15V dc 150W 110/230V Input Voltage
- MEAN WELL Switching Power Supply -15V dc 65W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 27.6V dc 160W 110/230V Input Voltage
- MEAN WELL Switching Power Supply -12V dc 65W 110/230V Input Voltage
