MEAN WELL Switching Power Supply 24V dc, 120 W 230V ac
- RS Stock No.:
- 149-592
- Distrelec Article No.:
- 301-56-922
- Mfr. Part No.:
- RPS-120-24-C
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP3,072.56
(exc. VAT)
PHP3,441.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 143 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,072.56 |
*price indicative
- RS Stock No.:
- 149-592
- Distrelec Article No.:
- 301-56-922
- Mfr. Part No.:
- RPS-120-24-C
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Power | 120W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 3.5A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | TPTC004, IEC62368-1, UL62368-1, BS EN/EN62368-1 | |
| Maximum Input Voltage | 230V ac | |
| Efficiency | 0.9% | |
| Series | RPS-120 | |
| Minimum Input Voltage | 110V ac | |
| Output Current | 3.5A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Power 120W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 3.5A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals TPTC004, IEC62368-1, UL62368-1, BS EN/EN62368-1 | ||
Maximum Input Voltage 230V ac | ||
Efficiency 0.9% | ||
Series RPS-120 | ||
Minimum Input Voltage 110V ac | ||
Output Current 3.5A | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC open frame medical power supply that provides an output of 24VDC at 3.5A. With Compact dimensions of 4 inches x 2 inches and a case, this power supply is designed for efficient and reliable performance in medical applications.
Output of 24VDC at 3.5A for powering medical devices
EN60601 2xMOPP compliance ensures safety in medical settings
Compact size of 4 inches x 2 inches for space-efficient installations
AC/DC open frame design for easy integration into medical equipment
Comes with a 36-month warranty pack for peace of mind
Related links
- MEAN WELL 120 W 230V ac
- MEAN WELL 84 W 370 V dc, 264V ac
- Eplax 120 W 230V ac
- MEAN WELL Switching Power Supply 5V dc, 5 W 230V ac
- WAGO 2787 DIN Rail Power Supply 230V ac/dc AC/DC Input 24V dc, 5 A Output DC 120 W
- MEAN WELL 120 W 264V ac
- MEAN WELL Switching Power Supply 24V dc, 100 W 230V
- Hirschmann RPS-120 DIN Rail DIN Rail Power Supply 300 V dc 5 A Output DC 120 W
