MEAN WELL, RPS-120-24-C Switching Power Supply 24V dc, 120 W 230V ac

This image is representative of the product range

Subtotal (1 box of 60 units)*

PHP114,332.34

(exc. VAT)

PHP128,052.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP114,332.34PHP1,905.539

*price indicative

RS Stock No.:
149-591
Mfr. Part No.:
RPS-120-24-C
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Power

120W

Minimum Operating Temperature

-30°C

SMPS Output Current

3.5A

Maximum Operating Temperature

70°C

Standards/Approvals

TPTC004, IEC62368-1, UL62368-1, BS EN/EN62368-1

Series

RPS-120

Efficiency

0.9%

Maximum Input Voltage

230V ac

Hazardous Area Certification

No

Minimum Input Voltage

110V ac

Output Current

3.5A

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC open frame medical power supply that provides an output of 24VDC at 3.5A. With Compact dimensions of 4 inches x 2 inches and a case, this power supply is designed for efficient and reliable performance in medical applications.

Output of 24VDC at 3.5A for powering medical devices

EN60601 2xMOPP compliance ensures safety in medical settings

Compact size of 4 inches x 2 inches for space-efficient installations

AC/DC open frame design for easy integration into medical equipment

Comes with a 36-month warranty pack for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy