MEAN WELL, RPS-120-15-C Switching Power Supply 15V, 120 W 264V

Subtotal (1 unit)*

PHP2,130.43

(exc. VAT)

PHP2,386.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,130.43

*price indicative

RS Stock No.:
634-285
Mfr. Part No.:
RPS-120-15-C
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

15V

Number of Outputs

1

Power

120W

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Standards/Approvals

TUV BS EN/ EN 60601-1:2006+A1+A12+A2, IEC 60601-1:2005+A1+A2, ANSI/AAMI ES60601-1:2005+A2

Series

RPS-120

Efficiency

0.89%

Maximum Input Voltage

264V

Hazardous Area Certification

No

Output Current

8A

Minimum Input Voltage

80V

COO (Country of Origin):
CN
The MEANWELL 120W highly reliable green PCB type medical power supply with a high power density on a 4 inch by 2 inch footprint. It accepts 80 to 264VAC input and offers various models with the output voltages between 12V and 48V. The working efficiency is up to 91% and the extremely low no load power consumption is down below 0.3W. It is able to be used for both Class I (with FG) or Class II (no FG) system design.

Suitable for BF application with appropriate system consideration

EMI Class B for both Class I (with FG) & Class II (no FG) configuration

Extremely low leakage current

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy