TRACO POWER, TXO 120-115-J AC/DC Power Supply 15V dc, 120 W 264V ac
- RS Stock No.:
- 219-949
- Mfr. Part No.:
- TXO 120-115-J
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP3,230.80
(exc. VAT)
PHP3,618.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,230.80 |
*price indicative
- RS Stock No.:
- 219-949
- Mfr. Part No.:
- TXO 120-115-J
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 15V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 120W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 10A | |
| Maximum Operating Temperature | 70°C | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 22mm | |
| Weight | 111g | |
| Series | TXO | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 92% | |
| Minimum Input Voltage | 90V ac | |
| Output Current | 8A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 15V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 120W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 10A | ||
Maximum Operating Temperature 70°C | ||
Length 76.2mm | ||
Width 50.8mm | ||
Standards/Approvals RoHS | ||
Depth 22mm | ||
Weight 111g | ||
Series TXO | ||
Maximum Input Voltage 264V ac | ||
Efficiency 92% | ||
Minimum Input Voltage 90V ac | ||
Output Current 8A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER TXO is a compact 120 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. Excellent temperature behaviour allows it to deliver 100 Watt up to +50°C with convection cooling and 120 Watt up to +50°C with forced air cooling, while going up to +70°C with derating. It features short circuit protection, over current limitation and overvoltage protection and complies with European EMC standards and the Low Voltage Directive (LVD).
Compact open frame power supply with pin connectors
Universal input range 85 to 264 VAC
Convection cooled
Internal EN55032 class B filter
Short circuit protection
Overvoltage and overload protection
Compliance to EN 61000 3 2
3 year product warranty
