TRACO POWER, TXO 120-148-J AC/DC Power Supply 48V dc, 120 W 264V ac
- RS Stock No.:
- 219-955
- Mfr. Part No.:
- TXO 120-148-J
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP4,378.84
(exc. VAT)
PHP4,904.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,378.84 |
*price indicative
- RS Stock No.:
- 219-955
- Mfr. Part No.:
- TXO 120-148-J
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 120W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 10A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 22mm | |
| Weight | 111g | |
| Length | 99.7mm | |
| Width | 50.8mm | |
| Standards/Approvals | RoHS | |
| Series | TXO | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 92% | |
| Hazardous Area Certification | No | |
| Output Current | 2.5A | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 120W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 10A | ||
Maximum Operating Temperature 70°C | ||
Depth 22mm | ||
Weight 111g | ||
Length 99.7mm | ||
Width 50.8mm | ||
Standards/Approvals RoHS | ||
Series TXO | ||
Maximum Input Voltage 264V ac | ||
Efficiency 92% | ||
Hazardous Area Certification No | ||
Output Current 2.5A | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- TW
The TRACOPOWER TXO is a compact 120 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. Excellent temperature behaviour allows it to deliver 100 Watt up to +50°C with convection cooling and 120 Watt up to +50°C with forced air cooling, while going up to +70°C with derating. It features short circuit protection, over current limitation and overvoltage protection and complies with European EMC standards and the Low Voltage Directive (LVD).
Compact open frame power supply with pin connectors
Universal input range 85 to 264 VAC
Convection cooled
Internal EN55032 class B filter
Short circuit protection
Overvoltage and overload protection
Compliance to EN 61000 3 2
3 year product warranty
