TRACO POWER, TXO 120-124-J AC/DC Power Supply 24V dc, 120 W 264V ac

Subtotal (1 unit)*

PHP3,097.40

(exc. VAT)

PHP3,469.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 239 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,097.40

*price indicative

RS Stock No.:
219-969
Mfr. Part No.:
TXO 120-124-J
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

AC/DC Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Chassis

Power

120W

Minimum Operating Temperature

-20°C

SMPS Output Current

10A

Maximum Operating Temperature

70°C

Depth

22mm

Weight

111g

Length

76.2mm

Standards/Approvals

RoHS

Width

50.8mm

Maximum Input Voltage

264V ac

Series

TXO

Efficiency

92%

Hazardous Area Certification

No

Output Current

5A

Minimum Input Voltage

90V ac

COO (Country of Origin):
TW
The TRACOPOWER TXO is a compact 120 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. Excellent temperature behaviour allows it to deliver 100 Watt up to +50°C with convection cooling and 120 Watt up to +50°C with forced air cooling, while going up to +70°C with derating. It features short circuit protection, over current limitation and overvoltage protection and complies with European EMC standards and the Low Voltage Directive (LVD).

Compact open frame power supply with pin connectors

Universal input range 85 to 264 VAC

Convection cooled

Internal EN55032 class B filter

Short circuit protection

Overvoltage and overload protection

Compliance to EN 61000 3 2

3 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy