TRACO POWER, TXO 45-124-J AC/DC Power Supply 24V dc, 45 W 370V dc

Subtotal (1 unit)*

PHP1,573.70

(exc. VAT)

PHP1,762.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,573.70

*price indicative

RS Stock No.:
219-957
Mfr. Part No.:
TXO 45-124-J
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

AC/DC Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Chassis

Power

45W

Minimum Operating Temperature

-20°C

SMPS Output Current

3.8A

Maximum Operating Temperature

70°C

Weight

120g

Depth

24mm

Length

76.2mm

Standards/Approvals

RoHS

Width

50.8mm

Maximum Input Voltage

370V dc

Series

TXO

Efficiency

85%

Output Current

1.9A

Hazardous Area Certification

No

Minimum Input Voltage

120V

COO (Country of Origin):
TW
The TRACOPOWER TXO is a compact 45 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. Excellent temperature behaviour allows full load operation from -20°C to +50°C while going up to +70°C with derating. The TXO 45 series features short circuit protection, over current limitation and overvoltage protection and complies with European EMC standards and the Low Voltage Directive (LVD).

Compact open frame power supply with pin connectors

Universal input range 85 to 264 VAC

Convection cooled

Internal EN55032 class B filter

Short circuit protection

Overvoltage and overload protection

Compliance to EN 61000 3 2

3 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy