TRACO POWER, TXO 300-124-J AC/DC Power Supply 24V dc, 300 W 264V ac
- RS Stock No.:
- 219-968
- Mfr. Part No.:
- TXO 300-124-J
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP6,185.40
(exc. VAT)
PHP6,927.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,185.40 |
*price indicative
- RS Stock No.:
- 219-968
- Mfr. Part No.:
- TXO 300-124-J
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 300W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 25A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 420g | |
| Length | 127mm | |
| Depth | 36.6mm | |
| Standards/Approvals | RoHS | |
| Width | 70.2mm | |
| Maximum Input Voltage | 264V ac | |
| Series | TXO | |
| Efficiency | 88% | |
| Output Current | 12.5A | |
| Minimum Input Voltage | 90V ac | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 300W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 25A | ||
Maximum Operating Temperature 70°C | ||
Weight 420g | ||
Length 127mm | ||
Depth 36.6mm | ||
Standards/Approvals RoHS | ||
Width 70.2mm | ||
Maximum Input Voltage 264V ac | ||
Series TXO | ||
Efficiency 88% | ||
Output Current 12.5A | ||
Minimum Input Voltage 90V ac | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER The TXO is an AC/DC open frame power supplies with 300 Watt and a 3000 VAC reinforced isolation system. Our TXO line specifically focuses on providing cost efficient industrial power supplies. High efficiency of up to 88% allows a compact design and an operating temperature range of –20°C to +50°C without derating, while going up to +70°C with load derating. They feature remote control, come with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. It makes the products an ideal solution for various industrial and cost sensitive applications.
Industrial AC or DC power supplies for cost sensitive applications
I and O reinforced isolation 3000 VAC
Protection class II prepared
Internal EN 55032 class B filter
Remote control
Short circuit protection
Overvoltage and overload protection
Over temperature switch off
3 year product warranty
