TRACO POWER, TXO 120-112-J AC/DC Power Supply 12V dc, 120 W 264V ac
- RS Stock No.:
- 219-953
- Mfr. Part No.:
- TXO 120-112-J
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP3,097.40
(exc. VAT)
PHP3,469.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,097.40 |
*price indicative
- RS Stock No.:
- 219-953
- Mfr. Part No.:
- TXO 120-112-J
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 120W | |
| SMPS Output Current | 10A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 111g | |
| Depth | 22mm | |
| Standards/Approvals | RoHS | |
| Width | 50.8mm | |
| Length | 76.2mm | |
| Maximum Input Voltage | 264V ac | |
| Series | TXO | |
| Efficiency | 92% | |
| Output Current | 10A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 120W | ||
SMPS Output Current 10A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Weight 111g | ||
Depth 22mm | ||
Standards/Approvals RoHS | ||
Width 50.8mm | ||
Length 76.2mm | ||
Maximum Input Voltage 264V ac | ||
Series TXO | ||
Efficiency 92% | ||
Output Current 10A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- TW
The TRACOPOWER TXO is a compact 120 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. Excellent temperature behaviour allows it to deliver 100 Watt up to +50°C with convection cooling and 120 Watt up to +50°C with forced air cooling, while going up to +70°C with derating. It features short circuit protection, over current limitation and overvoltage protection and complies with European EMC standards and the Low Voltage Directive (LVD).
Compact open frame power supply with pin connectors
Universal input range 85 to 264 VAC
Convection cooled
Internal EN55032 class B filter
Short circuit protection
Overvoltage and overload protection
Compliance to EN 61000 3 2
3 year product warranty
