TRACO POWER, TCI 130-112-J AC/DC Power Supply 12V dc, 130 W 264V ac

Subtotal (1 unit)*

PHP5,171.19

(exc. VAT)

PHP5,791.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,171.19

*price indicative

RS Stock No.:
197-758
Distrelec Article No.:
304-13-321
Mfr. Part No.:
TCI 130-112-J
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

AC/DC Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

Chassis

Power

130W

Minimum Operating Temperature

30°C

Maximum Operating Temperature

80°C

Weight

292g

Standards/Approvals

EN 62368-1, UL 62368-1, IEC 62368-1

Length

59.7mm

Width

80mm

Depth

43.2mm

Efficiency

0.9%

Series

TCI 130

Maximum Input Voltage

264V ac

Output Current

10.833A

Minimum Input Voltage

90V ac

Hazardous Area Certification

No

COO (Country of Origin):
TW
The Traco Power Industrial Power Supply features a 4250 VAC reinforced isolation system. This power supply is designed to maximize the efficiency of conduction cooled systems, offering superior temperature performance when mounted on a metal chassis or baseplate. With an efficiency of up to 91%, it can deliver up to 100% of its maximum output power without the need for a fan. It operates in a temperature range from 30°C to +50°C without derating, and up to +80°C with load derating or forced cooling.

Conduction cooled design approach

Protection class I prepared

3 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy