TRACO POWER, TCI 130-124-J AC/DC Power Supply 24V dc, 130 W 264V ac

Subtotal (1 unit)*

PHP5,073.65

(exc. VAT)

PHP5,682.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,073.65

*price indicative

RS Stock No.:
197-759
Distrelec Article No.:
304-13-352
Mfr. Part No.:
TCI 130-124-J
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

AC/DC Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Chassis

Power

130W

Minimum Operating Temperature

30°C

Maximum Operating Temperature

80°C

Depth

43.2mm

Weight

292g

Width

80mm

Standards/Approvals

UL 62368-1, IEC 62368-1, EN 62368-1

Length

59.7mm

Efficiency

92%

Maximum Input Voltage

264V ac

Series

TCI 130

Output Current

5.417A

Minimum Input Voltage

90V ac

Hazardous Area Certification

No

COO (Country of Origin):
TW
The Traco Power Industrial Power Supply features a 4250 VAC reinforced isolation system. This power supply is designed to maximize the efficiency of conduction cooled systems, offering superior temperature performance when mounted on a metal chassis or baseplate. With an efficiency of up to 91%, it can deliver up to 100% of its maximum output power without the need for a fan. It operates in a temperature range from 30°C to +50°C without derating, and up to +80°C with load derating or forced cooling.

Conduction cooled design approach

Protection class I prepared

3 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy