MEAN WELL, NSP-100-27 Switching Power Supply Input 85V ac to 305V ac, NSP-100
- RS Stock No.:
- 765-263
- Mfr. Part No.:
- NSP-100-27
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP2,116.15
(exc. VAT)
PHP2,370.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,116.15 |
*price indicative
- RS Stock No.:
- 765-263
- Mfr. Part No.:
- NSP-100-27
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| MTBF | 2163.5kH | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Length | 99mm | |
| Depth | 30mm | |
| Width | 97mm | |
| Series | NSP-100 | |
| Maximum Input Voltage | 305V ac | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
MTBF 2163.5kH | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Length 99mm | ||
Depth 30mm | ||
Width 97mm | ||
Series NSP-100 | ||
Maximum Input Voltage 305V ac | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply is a high-reliable, enclosed AC/DC solution designed for multi-industry applications. It provides stable, efficient performance across a variety of environments with a focus on energy savings and Compact design.
Input voltage range accommodates 85 to 305Vac for versatility
Compact dimensions of 99mm x 97mm x 30mm allow for easy integration into systems
Meets multiple safety standards, including IEC62368-1 for broader market compliance
Includes low no-load power consumption of 0.3W, enhancing energy efficiency
