MEAN WELL, NSP-100-60 Switching Power Supply Input 85V ac to 305V ac, NSP-100
- RS Stock No.:
- 765-267
- Mfr. Part No.:
- NSP-100-60
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,607.11
(exc. VAT)
PHP2,919.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,607.11 |
*price indicative
- RS Stock No.:
- 765-267
- Mfr. Part No.:
- NSP-100-60
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| MTBF | 2163.5kH | |
| Maximum Operating Temperature | 85°C | |
| Length | 99mm | |
| Depth | 30mm | |
| Standards/Approvals | UL | |
| Width | 97mm | |
| Maximum Input Voltage | 305V ac | |
| Series | NSP-100 | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
MTBF 2163.5kH | ||
Maximum Operating Temperature 85°C | ||
Length 99mm | ||
Depth 30mm | ||
Standards/Approvals UL | ||
Width 97mm | ||
Maximum Input Voltage 305V ac | ||
Series NSP-100 | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply is a 100W AC/DC solution, engineered for high reliability across multiple industries. It is designed to offer exceptional performance in diverse applications, ensuring consistent power delivery and durability.
Offers multiple output voltages for versatile application compatibility
Built-in protections for short circuit, overload, and over voltage
Meets global safety and EMC standards for peace of mind
Operating temperature range of -40°C to +85°C for extreme environments
Fanless design ensures silent operation and reduced maintenance
