MEAN WELL, NSP-100-5 Switching Power Supply Input 85V ac to 305V ac, NSP-100
- RS Stock No.:
- 765-266
- Mfr. Part No.:
- NSP-100-5
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP2,702.55
(exc. VAT)
PHP3,026.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,702.55 |
*price indicative
- RS Stock No.:
- 765-266
- Mfr. Part No.:
- NSP-100-5
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| MTBF | 2163.5kH | |
| Maximum Operating Temperature | 85°C | |
| Width | 97mm | |
| Standards/Approvals | UL | |
| Depth | 30mm | |
| Length | 99mm | |
| Maximum Input Voltage | 305V ac | |
| Series | NSP-100 | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
MTBF 2163.5kH | ||
Maximum Operating Temperature 85°C | ||
Width 97mm | ||
Standards/Approvals UL | ||
Depth 30mm | ||
Length 99mm | ||
Maximum Input Voltage 305V ac | ||
Series NSP-100 | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply delivers a robust 5V, 20A output designed for demanding multi-industry applications, ensuring high efficiency and stability in various environments.
Operating temperature range from -40℃ to +85℃ enhances versatility
Efficiency reaches up to 90%, providing energy savings
Compact design optimises space utilisation in installations
Low standby power consumption below 0.5W contributes to energy efficiency
Complies with multiple international safety standards, ensuring reliability
