MEAN WELL, NSP-100-24 Switching Power Supply Input 85V ac to 305V ac, NSP-100

Subtotal (1 unit)*

PHP2,702.55

(exc. VAT)

PHP3,026.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,702.55

*price indicative

RS Stock No.:
765-262
Mfr. Part No.:
NSP-100-24
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

MTBF

2163.5kH

Maximum Operating Temperature

85°C

Depth

30mm

Width

97mm

Standards/Approvals

UL

Length

99mm

Series

NSP-100

Maximum Input Voltage

305V ac

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply is a highly reliable AC/DC solution designed for multi-industrial applications, providing consistent performance and enhanced efficiency in various demanding environments.

Delivers a rated power of 100W with high efficiency up to 92%

Operates within a wide input voltage range of 85 to 305Vac

Includes built-in remote control functionality for convenient operation

Features robust overload, over-temperature, and short-circuit protections

Complies with global safety standards, ensuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy