TRACO POWER, TXN 200-112 AC/DC Power Supply 12V dc, 200 W 264V ac

Subtotal (1 unit)*

PHP3,266.90

(exc. VAT)

PHP3,658.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,266.90

*price indicative

RS Stock No.:
219-977
Mfr. Part No.:
TXN 200-112
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

AC/DC Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

Chassis

Power

200W

Minimum Operating Temperature

30°C

SMPS Output Current

16A

Maximum Operating Temperature

70°C

Width

115mm

Standards/Approvals

RoHS

Depth

150mm

Length

215mm

Weight

800g

Series

TXN 200

Efficiency

89%

Maximum Input Voltage

264V ac

Hazardous Area Certification

No

Output Current

16.6A

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN
The TRACOPOWER TXN is a cost efficient, metal enclosed AC/DC power supplies series and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. Active PFC (>0.9), internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. They are having universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).

Compact metal case with screw terminal block

Universal input 90 264 VAC

Input and Output reinforced isolation 3000 VAC

Internal EN 55032 class B filter

High efficiency up to 89 percent

Short circuit protection

Overvoltage and overload protection

3 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy