TRACO POWER, TXN 200-148 AC/DC Power Supply 48V dc, 200 W 264V ac
- RS Stock No.:
- 219-981
- Mfr. Part No.:
- TXN 200-148
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP3,266.90
(exc. VAT)
PHP3,658.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from February 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,266.90 |
*price indicative
- RS Stock No.:
- 219-981
- Mfr. Part No.:
- TXN 200-148
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 200W | |
| Minimum Operating Temperature | 30°C | |
| SMPS Output Current | 16A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 50mm | |
| Weight | 800g | |
| Width | 115mm | |
| Standards/Approvals | RoHS | |
| Length | 215mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 89% | |
| Series | TXN 200 | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Output Current | 4.2A | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 200W | ||
Minimum Operating Temperature 30°C | ||
SMPS Output Current 16A | ||
Maximum Operating Temperature 70°C | ||
Depth 50mm | ||
Weight 800g | ||
Width 115mm | ||
Standards/Approvals RoHS | ||
Length 215mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 89% | ||
Series TXN 200 | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
Output Current 4.2A | ||
- COO (Country of Origin):
- CN
The TRACOPOWER TXN is a cost efficient, metal enclosed AC/DC power supplies series and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. Active PFC (>0.9), internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. They are having universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Compact metal case with screw terminal block
Universal input 90 264 VAC
Input and Output reinforced isolation 3000 VAC
Internal EN 55032 class B filter
High efficiency up to 89 percent
Short circuit protection
Overvoltage and overload protection
3 year product warranty
