TRACO POWER, TXN 200-124 AC/DC Power Supply 24V dc, 200 W 264V ac
- RS Stock No.:
- 219-985
- Mfr. Part No.:
- TXN 200-124
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP3,266.90
(exc. VAT)
PHP3,658.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,266.90 |
*price indicative
- RS Stock No.:
- 219-985
- Mfr. Part No.:
- TXN 200-124
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 200W | |
| SMPS Output Current | 16A | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 150mm | |
| Width | 50mm | |
| Weight | 800g | |
| Standards/Approvals | UL 62368-1, IEC 62368-1, EN 62368-1 | |
| Length | 215mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 89% | |
| Series | TXN 200 | |
| Minimum Input Voltage | 90V ac | |
| Hazardous Area Certification | No | |
| Output Current | 8.3A | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 200W | ||
SMPS Output Current 16A | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 150mm | ||
Width 50mm | ||
Weight 800g | ||
Standards/Approvals UL 62368-1, IEC 62368-1, EN 62368-1 | ||
Length 215mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 89% | ||
Series TXN 200 | ||
Minimum Input Voltage 90V ac | ||
Hazardous Area Certification No | ||
Output Current 8.3A | ||
- COO (Country of Origin):
- CN
The TRACOPOWER TXN is a cost efficient, metal enclosed AC/DC power supplies series and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. Active PFC (>0.9), internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. They are having universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Compact metal case with screw terminal block
Universal input 90 264 VAC
Input and Output reinforced isolation 3000 VAC
Internal EN 55032 class B filter
High efficiency up to 89 percent
Short circuit protection
Overvoltage and overload protection
3 year product warranty
