XP Power, LBA200PS15 AC/DC Power Supply 15.5V, 200 W 264V ac
- RS Stock No.:
- 828-344
- Mfr. Part No.:
- LBA200PS15
- Manufacturer:
- XP Power
N
Subtotal (1 unit)*
PHP3,401.77
(exc. VAT)
PHP3,809.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,401.77 |
*price indicative
- RS Stock No.:
- 828-344
- Mfr. Part No.:
- LBA200PS15
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 15.5V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 200W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 13.3A | |
| Maximum Operating Temperature | 70°C | |
| Length | 215mm | |
| Width | 115mm | |
| Standards/Approvals | UL62368-1 | |
| Weight | 800g-lb | |
| Depth | 30mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 87% | |
| Series | LBA200 | |
| Hazardous Area Certification | No | |
| Output Current | 13.3A | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 15.5V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 200W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 13.3A | ||
Maximum Operating Temperature 70°C | ||
Length 215mm | ||
Width 115mm | ||
Standards/Approvals UL62368-1 | ||
Weight 800g-lb | ||
Depth 30mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 87% | ||
Series LBA200 | ||
Hazardous Area Certification No | ||
Output Current 13.3A | ||
Minimum Input Voltage 90V ac | ||
The XP Power power supply is a compact, convection-cooled 200W unit is designed for reliable performance in demanding industrial environments. It features a wide input range and regulated output voltages for various applications.
Convection cooled for silent operation
Universal single-phase input ranging from 90 to 264VAC
Regulated single output voltages adjustable from 13.5V to 15.5V
Active power factor correction enhances efficiency
Equipped with safety approvals for global use
