MEAN WELL, LPS-75-15 Power Supply 16.5V, 75 W 264V ac
- RS Stock No.:
- 938-820
- Mfr. Part No.:
- LPS-75-15
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-820
- Mfr. Part No.:
- LPS-75-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 16.5V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 75W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 5A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 300g | |
| Depth | 30mm | |
| Length | 222mm | |
| Standards/Approvals | EAC TP TC 004 | |
| Width | 55mm | |
| Series | LPS-75 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 81% | |
| Output Current | 5A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 16.5V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 75W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 5A | ||
Maximum Operating Temperature 70°C | ||
Weight 300g | ||
Depth 30mm | ||
Length 222mm | ||
Standards/Approvals EAC TP TC 004 | ||
Width 55mm | ||
Series LPS-75 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 81% | ||
Output Current 5A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL power supply delivers reliable 15V output, designed for high-performance applications. Its efficient architecture ensures stable operation across varying loads, meeting the demands of professional electronic devices.
Rated power of 75W with a Peak load capability for enhanced performance
Wide input voltage range of 90 to 264VAC for global compatibility
High efficiency, achieving 81% under typical operating conditions
Comprehensive overload protection ensures safety during operation
