MEAN WELL, LPS-75-5 Power Supply 5.5V, 75 W 264V ac
- RS Stock No.:
- 938-822
- Mfr. Part No.:
- LPS-75-5
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-822
- Mfr. Part No.:
- LPS-75-5
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 5.5V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 75W | |
| SMPS Output Current | 15A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Weight | 300g | |
| Standards/Approvals | EAC TP TC 004 | |
| Width | 55mm | |
| Length | 222mm | |
| Maximum Input Voltage | 264V ac | |
| Series | LPS-75 | |
| Efficiency | 77% | |
| Output Current | 15A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 5.5V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 75W | ||
SMPS Output Current 15A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Weight 300g | ||
Standards/Approvals EAC TP TC 004 | ||
Width 55mm | ||
Length 222mm | ||
Maximum Input Voltage 264V ac | ||
Series LPS-75 | ||
Efficiency 77% | ||
Output Current 15A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL single output switching power supply, designed to deliver consistent performance across various applications. It efficiently converts AC voltage to stable DC output while ensuring safety and protection features.
Rated current of 15A provides robust output capability
Input voltage range of 90 to 264VAC accommodates diverse environments
Efficiency reaches up to 77%, enhancing energy savings
Overload protection with automatic recovery ensures safe operation
