MEAN WELL, RPSG-160-5 Power Supply 5.5V, 155 W 264V ac

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-645
Mfr. Part No.:
RPSG-160-5
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

Maximum Output Voltage

5.5V

Number of Outputs

1

Mount Type

Chassis Mount

Power

155W

Minimum Operating Temperature

-20°C

SMPS Output Current

30A

Maximum Operating Temperature

70°C

Weight

330g

Standards/Approvals

ANSI/AAMI ES60601-1

Length

127mm

Width

76.2mm

Depth

34.6mm

Efficiency

86%

Maximum Input Voltage

264V ac

Series

RPS-160

Hazardous Area Certification

No

Output Current

30A

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN
The MEAN WELL power supply delivers a stable 5V output for critical medical applications, ensuring efficient performance in diverse environments while maintaining high safety standards.

Compact design offers a high power density suitable for varied installations

Medical safety-approved, meeting rigorous international standards for healthcare applications

Low no-load power consumption enhances energy efficiency and reduces operational costs

Overload, over-voltage, and over-temperature protections ensure safe operation and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy