MEAN WELL, RPSG-160-24 Power Supply 24V, 161 W 264V ac

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-644
Mfr. Part No.:
RPSG-160-24
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

Maximum Output Voltage

24V

Number of Outputs

1

Mount Type

Chassis Mount

Power

161W

Minimum Operating Temperature

-20°C

SMPS Output Current

6.5A

Maximum Operating Temperature

70°C

Length

127mm

Depth

34.6mm

Standards/Approvals

ANSI/AAMI ES60601-1

Width

76.2mm

Weight

330g

Efficiency

87%

Series

RPS-160

Maximum Input Voltage

264V ac

Output Current

6.5A

Minimum Input Voltage

90V ac

Hazardous Area Certification

No

COO (Country of Origin):
CN
The MEAN WELL power supply delivers 160W of reliable power, designed specifically for medical applications. It efficiently converts 90 to 264 VAC input into a 24V output, ensuring optimal functionality in critical environments.

Rated efficiency of up to 88%, enhancing power utilization

Supports convection cooling with a fanless option for noise-sensitive areas

Built-in protections against short circuit, overload, and overvoltage

Input current max of 2A at 115VAC, facilitating compatibility with various voltage levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy