MEAN WELL, UMP-400-24 Power Supply 24V, 400 W 264V ac
- RS Stock No.:
- 938-699
- Mfr. Part No.:
- UMP-400-24
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-699
- Mfr. Part No.:
- UMP-400-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 400W | |
| SMPS Output Current | 16.7A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 880g | |
| Width | 89mm | |
| Standards/Approvals | ANSI/AAMI ES60601-1 | |
| Depth | 37mm | |
| Length | 250mm | |
| Efficiency | 88.5% | |
| Maximum Input Voltage | 264V ac | |
| Series | UMP-400 | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Output Current | 16.7A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 400W | ||
SMPS Output Current 16.7A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Weight 880g | ||
Width 89mm | ||
Standards/Approvals ANSI/AAMI ES60601-1 | ||
Depth 37mm | ||
Length 250mm | ||
Efficiency 88.5% | ||
Maximum Input Voltage 264V ac | ||
Series UMP-400 | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
Output Current 16.7A | ||
- COO (Country of Origin):
- CN
The MEAN WELL power converter is a sophisticated 3W DC-DC unregulated single output solution designed to deliver reliable voltage across various applications. Its unregulated design ensures versatility and efficiency.
Delivers a maximum output ripple and noise of 50mVp-p
Provides a line regulation of ±1.2% with 1% input variation
Surpasses 82% efficiency in typical conditions, ensuring reduced energy consumption
Encapsulated with protection features including momentary overload and short circuit protection
